Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.910 |
| 50+ | $16.750 |
| 100+ | $15.780 |
| 250+ | $14.560 |
| 500+ | $13.820 |
Price for:Each
Minimum: 1
Multiple: 1
$19.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC34947
Newark Part No.74M6166
Technical Datasheet
Connector to ConnectorHDMI A Plug to HDMI Plug
Connector Type AHDMI A Plug
Connector Type BHDMI A Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC34947 is a 3m Audio/Video Cable Assembly with HDMI A plugs. It has AU black shell G/F plated solder type with PCB HDMI connector, PE low density inner mould and PVC 70Pa black over mould.
- 300VDC, 10ms Hi-Pot
- 20MΩ Minimum insulation resistance
- 2Ω Maximum contact resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Imaging, Video & Vision, Audio
Technical Specifications
Connector to Connector
HDMI A Plug to HDMI Plug
Connector Type B
HDMI A Plug
Cable Length - Metric
3m
Product Range
-
Connector Type A
HDMI A Plug
Cable Length - Imperial
9.8ft
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MC34947
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate