Print Page
Image is for illustrative purposes only. Please refer to product description.

14 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $84.770 |
| 5+ | $82.120 |
Price for:Each
Minimum: 1
Multiple: 1
$84.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36342
Newark Part No.27T3775
Technical Datasheet
Mat Type2 Layer Dissipative Mat
Mat ColourGreen
Mat MaterialRubber
Ground Terminal TypeNo Grounding Hardware Included
Ground TerminalsSnap
Length5ft
Width - Imperial24"
Length - Imperial60"
External Width2ft
Thickness2mm
Width - Metric610mm
Surface Resistivity mm1Mohm/sq
Length - Metric1.5m
Mat FeaturesDissipative
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MC36342 is a green smooth finish ESD Bench Matting made from anti-static (conductive) and static-dissipative materials with synthetic rubber. The great value anti-static matting should be laid out in the workshops or advanced laboratories for microelectronic industries such as electronic semi-conduct devices and integrated circuits.
- 0.5mm Thick static-dissipative surface layer
- 1.5mm Conductive bottom layer
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals, Communications & Networking, Safety
Technical Specifications
Mat Type
2 Layer Dissipative Mat
Mat Material
Rubber
Ground Terminals
Snap
Width - Imperial
24"
External Width
2ft
Width - Metric
610mm
Length - Metric
1.5m
Product Range
-
Mat Colour
Green
Ground Terminal Type
No Grounding Hardware Included
Length
5ft
Length - Imperial
60"
Thickness
2mm
Surface Resistivity mm
1Mohm/sq
Mat Features
Dissipative
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
