New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Static Control, Site Safety & Clean Room Products
                      3. ESD Protection Products
                      4. Anti Static Mats
                      Print Page

                      MC36351

                      Dissipative Mat, Rubber, Grey, 24" W x 48" L

                      MULTICOMP PRO MC36351
                      MULTICOMP PRO MC36351
                      MULTICOMP PRO MC36351
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMC36351
                      Newark Part No.27T3784
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      35 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$91.590
                      5+$83.960
                      10+$78.870
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $91.59
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMC36351
                      Newark Part No.27T3784
                      Technical Datasheet

                      Data Sheet

                      Mat Type3 Layer Dissipative Mat
                      Mat ColourGray
                      Mat MaterialRubber
                      Ground Terminal TypeGround Cord & 2 10mm Snap Studs
                      Ground TerminalsSnap
                      Length4ft
                      Width - Imperial24"
                      Length - Imperial48"
                      External Width2ft
                      Thickness3mm
                      Width - Metric610mm
                      Surface Resistivity mm1Mohm/sq
                      Length - Metric1.2m
                      Mat FeaturesDissipative
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MC36351 is an ESD Bench Matting with anti-static (conductive) and static-dissipative construction with synthetic rubber. Surface layer is 1.25mm thick static-dissipative layer, middle layer is 0.5mm conductive layer, bottom layer is 1.25mm thick static-dissipative layer. Anti-static matting should be laid out in the workshops or advanced laboratories for microelectronics industries such as electronic semi conductor devices, electronic computer, electronic communication equipment and integrated circuits.

                      • Double-layer structure
                      • Asian origin
                      • Multicomp products are rated 4.6 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Applications

                      Safety

                      Technical Specifications

                      Mat Type

                      3 Layer Dissipative Mat

                      Mat Material

                      Rubber

                      Ground Terminals

                      Snap

                      Width - Imperial

                      24"

                      External Width

                      2ft

                      Width - Metric

                      610mm

                      Length - Metric

                      1.2m

                      Product Range

                      -

                      Mat Colour

                      Gray

                      Ground Terminal Type

                      Ground Cord & 2 10mm Snap Studs

                      Length

                      4ft

                      Length - Imperial

                      48"

                      Thickness

                      3mm

                      Surface Resistivity mm

                      1Mohm/sq

                      Mat Features

                      Dissipative

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for MC36351

                      4 Products Found

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.