Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36430
Newark Part No.40T4140
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36430
Newark Part No.40T4140
Technical Datasheet
Flow Rate - Imperial240CFM
Flow Rate - Metric-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC36430 is a Fan Kit with plastic UL94V-0 fan filter.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Contents
MC36453 240CFM/48dBA Fan, MC32676 Fan filter and MC32797 72" Power cord.
Technical Specifications
Kit Contents
172mm AC Fan, Fan Filter Assembly, 72" Power Cord
Flow Rate - Metric
-
SVHC
No SVHC (04-Feb-2026)
Flow Rate - Imperial
240CFM
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate