Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC8MS9P1B05M1QE
Newark Part No.61T9406
Your Part Number
Technical Datasheet
824 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.000 |
| 10+ | $2.660 |
| 25+ | $2.410 |
Price for:Each
Minimum: 1
Multiple: 1
$3.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC8MS9P1B05M1QE
Newark Part No.61T9406
Technical Datasheet
Product Range-
Panel Cutout Diameter4.8mm
Contact ConfigurationSPST
Switch OperationOff-(On)
Pushbutton Actuator StylePlunger
Actuator / Cap ColourBlack
Contact Current AC Max3A
Contact Voltage VAC120V
Contact Current DC Max3A
Contact Voltage VDC28V
IP Rating-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
-
Contact Configuration
SPST
Pushbutton Actuator Style
Plunger
Contact Current AC Max
3A
Contact Current DC Max
3A
IP Rating
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
Lead (21-Jan-2025)
Panel Cutout Diameter
4.8mm
Switch Operation
Off-(On)
Actuator / Cap Colour
Black
Contact Voltage VAC
120V
Contact Voltage VDC
28V
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability