Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABI-043-RC
Newark Part No.75X9913
Product RangeMP Sounders
Technical Datasheet
41 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.340 |
| 50+ | $11.250 |
| 100+ | $10.420 |
| 250+ | $9.790 |
| 500+ | $9.250 |
Price for:Each
Minimum: 1
Multiple: 1
$12.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABI-043-RC
Newark Part No.75X9913
Product RangeMP Sounders
Technical Datasheet
Transducer FunctionSounder
Supply Voltage Min30V
Supply Voltage Max120V
TonesSingle
Sound Pressure Level (SPL)98dB
Current Rating17mA
Resonant Frequency2.8kHz
Transducer MountingPanel
Product RangeMP Sounders
SVHCNo SVHC (21-Jan-2025)
Product Overview
MCABI-043-RC is a piezo indicator sounder.
- Panel mounted, black color, ABS housing material
- 30-120DC/AC operating voltage, ≤17mA rated current at 110VDC/AC maximum
- ≥98dB sound output at 10cm rated voltage
- 2,800 ±500Hz resonant frequency, single tone, brass lead pin material
- Operating temperature range from -20°C to +60°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Notes
Wave solder and wash not allowed.
Technical Specifications
Transducer Function
Sounder
Supply Voltage Max
120V
Sound Pressure Level (SPL)
98dB
Resonant Frequency
2.8kHz
Product Range
MP Sounders
Supply Voltage Min
30V
Tones
Single
Current Rating
17mA
Transducer Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability