Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.530 |
100+ | $2.970 |
250+ | $2.760 |
500+ | $2.590 |
1000+ | $2.470 |
Price for:Each
Minimum: 1
Multiple: 1
$3.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-258-RC
Newark Part No.63AK6814
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
External Diameter - Metric-
Power Rating Nom250mW
External Width - Metric12mm
Resonant Frequency1.1kHz
Sound Pressure Level (SPL)81dB
Speaker ShapeRectangular
External Diameter - Imperial-
Product Dimensions12mm x 6mm x 2.8mm
External Width - Imperial0.472"
Frequency Range0Hz to 10kHz
Frequency Response Min0Hz
Temperature Grade-
Frequency Response Max10kHz
IP Rating-
IP Rating-
Product Range-
Speaker MountingFlange Mount
Speaker MountingFlange Mount
Power Rating Max500mW
External Length - Metric6mm
External Depth - Metric2mm
External Length - Imperial0.236"
External Depth - Imperial0.078"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Miniature
External Diameter - Metric
-
External Width - Metric
12mm
Sound Pressure Level (SPL)
81dB
External Diameter - Imperial
-
External Width - Imperial
0.472"
Frequency Response Min
0Hz
Frequency Response Max
10kHz
IP Rating
-
Speaker Mounting
Flange Mount
Power Rating Max
500mW
External Depth - Metric
2mm
External Depth - Imperial
0.078"
Impedance
8ohm
Power Rating Nom
250mW
Resonant Frequency
1.1kHz
Speaker Shape
Rectangular
Product Dimensions
12mm x 6mm x 2.8mm
Frequency Range
0Hz to 10kHz
Temperature Grade
-
IP Rating
-
Product Range
-
Speaker Mounting
Flange Mount
External Length - Metric
6mm
External Length - Imperial
0.236"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability