Print Page
Image is for illustrative purposes only. Please refer to product description.
41 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.690 |
100+ | $2.260 |
250+ | $2.100 |
500+ | $1.970 |
1000+ | $1.870 |
Price for:Each
Minimum: 1
Multiple: 1
$2.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-264-RC
Newark Part No.63AK6820
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
External Diameter - Metric39.8mm
External Width - Metric-
Power Rating Nom40mW
Resonant Frequency180Hz
Sound Pressure Level (SPL)122dB
Speaker ShapeRound
External Diameter - Imperial1.566"
External Width - Imperial-
Product Dimensions39.8mm x 9.3mm
Frequency Range20kHz to 40kHz
Frequency Response Min20kHz
Frequency Response Max40kHz
Temperature Grade-
IP Rating-
IP Rating-
Product Range-
Speaker MountingBare Mount
Speaker MountingBare Mount
Power Rating Max100mW
External Length - Metric-
External Depth - Metric9.3mm
External Length - Imperial-
External Depth - Imperial0.366"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Miniature
External Diameter - Metric
39.8mm
Power Rating Nom
40mW
Sound Pressure Level (SPL)
122dB
External Diameter - Imperial
1.566"
Product Dimensions
39.8mm x 9.3mm
Frequency Response Min
20kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Bare Mount
Power Rating Max
100mW
External Depth - Metric
9.3mm
External Depth - Imperial
0.366"
Impedance
8ohm
External Width - Metric
-
Resonant Frequency
180Hz
Speaker Shape
Round
External Width - Imperial
-
Frequency Range
20kHz to 40kHz
Frequency Response Max
40kHz
IP Rating
-
Product Range
-
Speaker Mounting
Bare Mount
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability