Print Page
Image is for illustrative purposes only. Please refer to product description.
46 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.980 |
100+ | $8.400 |
250+ | $7.800 |
500+ | $7.330 |
1000+ | $6.960 |
Price for:Each
Minimum: 1
Multiple: 1
$9.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-277-RC
Newark Part No.79AK9149
Driver TypeMiniature
Impedance4ohm
External Diameter - Metric-
External Width - Metric45.2mm
Power Rating Nom4W
Resonant Frequency180Hz
Sound Pressure Level (SPL)80dB
Speaker ShapeSquare
External Diameter - Imperial-
Product Dimensions45.2mm x 45.2mm x 28.2mm
External Width - Imperial1.78"
Frequency Range200Hz to 20kHz
Frequency Response Min200Hz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Speaker MountingPanel Mount
Power Rating Max6W
External Length - Metric45.2mm
External Depth - Metric28.2mm
External Length - Imperial1.78"
External Depth - Imperial1.11"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Miniature
External Diameter - Metric
-
Power Rating Nom
4W
Sound Pressure Level (SPL)
80dB
External Diameter - Imperial
-
External Width - Imperial
1.78"
Frequency Response Min
200Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
Power Rating Max
6W
External Depth - Metric
28.2mm
External Depth - Imperial
1.11"
Impedance
4ohm
External Width - Metric
45.2mm
Resonant Frequency
180Hz
Speaker Shape
Square
Product Dimensions
45.2mm x 45.2mm x 28.2mm
Frequency Range
200Hz to 20kHz
Temperature Grade
-
IP Rating
-
Product Range
-
Speaker Mounting
Panel Mount
External Length - Metric
45.2mm
External Length - Imperial
1.78"
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate