Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.270 |
| 100+ | $7.800 |
| 250+ | $7.240 |
| 500+ | $6.810 |
| 1000+ | $6.460 |
Price for:Each
Minimum: 1
Multiple: 1
$9.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-279-RC
Newark Part No.79AK9151
Driver TypeMiniature
Impedance4ohm
External Diameter - Metric57mm
Power Rating Nom2W
External Width - Metric-
Resonant Frequency480Hz
Sound Pressure Level (SPL)109.5dB
Speaker ShapeRound
External Diameter - Imperial2.24"
External Width - Imperial-
Product Dimensions57mm x 15.5mm
Frequency Response Min0Hz
Frequency Range0Hz to 20kHz
Frequency Response Max8kHz
Temperature Grade-
IP Rating-
IP Rating-
Product Range-
Speaker MountingSMD
Speaker MountingSMD
Power Rating Max3W
External Length - Metric-
External Depth - Metric15.5mm
External Length - Imperial-
External Depth - Imperial0.61"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Miniature
External Diameter - Metric
57mm
External Width - Metric
-
Sound Pressure Level (SPL)
109.5dB
External Diameter - Imperial
2.24"
Product Dimensions
57mm x 15.5mm
Frequency Range
0Hz to 20kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
SMD
Power Rating Max
3W
External Depth - Metric
15.5mm
External Depth - Imperial
0.61"
Impedance
4ohm
Power Rating Nom
2W
Resonant Frequency
480Hz
Speaker Shape
Round
External Width - Imperial
-
Frequency Response Min
0Hz
Frequency Response Max
8kHz
IP Rating
-
Product Range
-
Speaker Mounting
SMD
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability