Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABT-449-RC
Newark Part No.75X9921
Product RangeABT
Technical Datasheet
66 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.000 |
10+ | $0.900 |
100+ | $0.724 |
500+ | $0.609 |
1000+ | $0.539 |
5000+ | $0.489 |
10000+ | $0.449 |
25000+ | $0.435 |
Price for:Each
Minimum: 1
Multiple: 1
$1.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABT-449-RC
Newark Part No.75X9921
Product RangeABT
Technical Datasheet
Transducer FunctionSounder
Element TypePiezo
Resonant Frequency6.4kHz
Resonant Resistance400ohm
Capacitance6000pF
External Diameter20mm
External Height0.4mm
Product RangeABT
SVHCLead titanium zirconium oxide (21-Jan-2025)
Technical Specifications
Transducer Function
Sounder
Resonant Frequency
6.4kHz
Capacitance
6000pF
External Height
0.4mm
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Element Type
Piezo
Resonant Resistance
400ohm
External Diameter
20mm
Product Range
ABT
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability