Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABT-458-RC
Newark Part No.75X9925
Product RangeMP Sounders
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.920 |
| 10+ | $4.390 |
| 100+ | $3.460 |
| 500+ | $2.840 |
| 1000+ | $2.470 |
| 5000+ | $2.210 |
| 10000+ | $2.000 |
| 25000+ | $1.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABT-458-RC
Newark Part No.75X9925
Product RangeMP Sounders
Technical Datasheet
Transducer FunctionSounder
Supply Voltage Min1V
Supply Voltage Max25V
TonesSingle
Sound Pressure Level (SPL)75dB
Current Rating1mA
Resonant Frequency4kHz
Transducer MountingSMD
Product RangeMP Sounders
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MCABT-458-RC is a 1mA/25V Piezo Transducer Sounder with LCP housing, surface mount, single tone, 75dB sound level and 4kHz resonant frequency.
- -30 to 70°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transducer Function
Sounder
Supply Voltage Max
25V
Sound Pressure Level (SPL)
75dB
Resonant Frequency
4kHz
Product Range
MP Sounders
Supply Voltage Min
1V
Tones
Single
Current Rating
1mA
Transducer Mounting
SMD
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for MCABT-458-RC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate