Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCADA16E6-R11-B1GR
Newark Part No.12N2290
Product RangeMCADA
Your Part Number
Technical Datasheet
178 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $33.780 |
| 10+ | $30.280 |
Price for:Each
Minimum: 1
Multiple: 1
$33.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCADA16E6-R11-B1GR
Newark Part No.12N2290
Product RangeMCADA
Technical Datasheet
Contact ConfigurationSPDT-1NO / 1NC
Switch OperationOff-On
Switch TerminalsQuick Connect, Solder
Contact Current Max8A
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP65
IP RatingIP65
Product RangeMCADA
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Contact Configuration
SPDT-1NO / 1NC
Switch Terminals
Quick Connect, Solder
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Mushroom
IP Rating
IP65
SVHC
No SVHC (17-Jan-2023)
Switch Operation
Off-On
Contact Current Max
8A
Contact Voltage DC Nom
-
IP Rating
IP65
Product Range
MCADA
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate