Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCATP-L-E 30A
Newark Part No.24AJ1164
Product RangeMP Auto Blade ATO Series
Your Part Number
Technical Datasheet
6,976 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.707 |
| 250+ | $0.542 |
| 500+ | $0.487 |
| 1000+ | $0.442 |
| 5000+ | $0.405 |
Price for:Each
Minimum: 1
Multiple: 1
$0.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCATP-L-E 30A
Newark Part No.24AJ1164
Product RangeMP Auto Blade ATO Series
Technical Datasheet
Blow Characteristic-
Fuse Current30A
Voltage Rating VDC32V
Auto Blade Fuse Size19.1mm x 5mm x 19mm
Product RangeMP Auto Blade ATO Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
32V
Product Range
MP Auto Blade ATO Series
Fuse Current
30A
Auto Blade Fuse Size
19.1mm x 5mm x 19mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate