Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCQ-211N
Newark Part No.08N2506
Product RangeMP Auto Blade Fuseholders
Your Part Number
Technical Datasheet
5,531 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.790 |
| 250+ | $5.220 |
| 500+ | $4.690 |
| 1000+ | $4.250 |
| 5000+ | $3.860 |
Price for:Each
Minimum: 1
Multiple: 1
$5.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCQ-211N
Newark Part No.08N2506
Product RangeMP Auto Blade Fuseholders
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current30A
Fuse Size HeldATO
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product RangeMP Auto Blade Fuseholders
Voltage Rating VAC-
Voltage Rating VDC500V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCCQ-211N is a 30A in-line Cartridge Fuse Holder with nylon 66 body, 12AWG stranded wire, brass, tin/nickel-plated contact and wire leaded terminals. Suitable for use with automotive ATO heavy-duty blade-type fuses. To install fuses with loop wires cut loop into two form separate wires of desired length.
- 2000VAC for one minute Minimum dielectric strength
- 8" Loop stranded wire
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Automotive
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
ATO
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
No SVHC (25-Jun-2025)
Fuse Current
30A
Holder Terminals
Wire Leaded
Product Range
MP Auto Blade Fuseholders
Voltage Rating VDC
500V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability