Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCDHN-02F-T-V
Newark Part No.11N5423
Product RangeMCDHN
Technical Datasheet
23,266 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.490 |
25+ | $2.180 |
50+ | $1.930 |
100+ | $1.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCDHN-02F-T-V
Newark Part No.11N5423
Product RangeMCDHN
Technical Datasheet
No. of Circuits2Circuits
Switch Actuator StyleFlush Slide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max24VDC
Pitch Spacing1.27mm
Contact Current DC Max25mA
Product RangeMCDHN
Switch TypeDIP Sealed
SVHCTo Be Advised
Product Overview
The Multicomp Pro MCDHN series are DIP switches. These DIP switches are half pitch, top tape sealed.
- Switching capacity of 25mA at 24VDC
- SPST contact configuration
- 2, 4, 6, 8 and 10 positions available
- Operating force of 500gf
- Slide actuator style
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
No. of Circuits
2Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24VDC
Contact Current DC Max
25mA
Switch Type
DIP Sealed
Switch Actuator Style
Flush Slide
Contact Configuration
SPST
Pitch Spacing
1.27mm
Product Range
MCDHN
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MCDHN-02F-T-V
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability