New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. DIP Switches & SIP Switches
                      Print Page

                      MCDHN-06F-T-V

                      DIP / SIP Switch, Flush Slide, 6 Circuits, Slide, Surface Mount, SPST, 24 VDC, 25 mA

                      Date/Lot Code

                      MULTICOMP PRO MCDHN-06F-T-V
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMCDHN-06F-T-V
                      Newark Part No.11N5427
                      Product RangeMCDHN
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      41,919 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.910
                      25+$2.580
                      50+$2.310
                      100+$2.170
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $2.91
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMCDHN-06F-T-V
                      Newark Part No.11N5427
                      Product RangeMCDHN
                      Technical Datasheet

                      Data Sheet

                      No. of Circuits6Circuits
                      Switch Actuator StyleFlush Slide
                      Switch MountingSurface Mount
                      Contact ConfigurationSPST
                      Pitch Spacing1.27mm
                      Contact Voltage DC Max24VDC
                      Contact Current DC Max25mA
                      Product RangeMCDHN
                      Switch TypeDIP Sealed
                      SVHCTo Be Advised

                      Product Overview

                      The Multicomp Pro MCDHN series are DIP switches. These DIP switches are half pitch, top tape sealed.

                      • Switching capacity of 25mA at 24VDC
                      • SPST contact configuration
                      • 2, 4, 6, 8 and 10 positions available
                      • Operating force of 500gf
                      • Slide actuator style
                      • Multicomp Pro products are rated 4.6 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Applications

                      Industrial, Power Management, Automation & Process Control

                      Technical Specifications

                      No. of Circuits

                      6Circuits

                      Switch Mounting

                      Surface Mount

                      Pitch Spacing

                      1.27mm

                      Contact Current DC Max

                      25mA

                      Switch Type

                      DIP Sealed

                      Switch Actuator Style

                      Flush Slide

                      Contact Configuration

                      SPST

                      Contact Voltage DC Max

                      24VDC

                      Product Range

                      MCDHN

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for MCDHN-06F-T-V

                      3 Products Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.