Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCEMR-09-T
Newark Part No.74M3007
Product RangeMCEMR
Your Part Number
1,128 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.640 |
| 25+ | $2.310 |
| 50+ | $2.070 |
| 100+ | $1.940 |
Price for:Each
Minimum: 1
Multiple: 1
$2.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCEMR-09-T
Newark Part No.74M3007
Product RangeMCEMR
Technical Datasheet
No. of Circuits9Circuits
Switch Actuator StyleSlide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max24V
Pitch Spacing2.54mm
Contact Current DC Max25mA
Product RangeMCEMR
Switch TypeDIP Sealed
SVHCTo Be Advised
Product Overview
The Multicomp Pro MCEMR series are end stackable DIP switches. These switches are manual electric switches available in standard dual in line package.
- Switching capacity of 25mA at 24VDC
- SPST-NO contact configuration
- 02, 03, 04 05, 06, 07, 08, 09, 10 and 12 positions available
- Operating force of 1000gf
- Recessed actuator style
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
No. of Circuits
9Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24V
Contact Current DC Max
25mA
Switch Type
DIP Sealed
Switch Actuator Style
Slide
Contact Configuration
SPST
Pitch Spacing
2.54mm
Product Range
MCEMR
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MCEMR-09-T
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
