Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCESL25V106M5X5.2
Newark Part No.39T1376
Product RangeMCESL Series
Technical Datasheet
Packaging Options
125 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.019 |
| 10+ | $0.019 |
| 25+ | $0.019 |
| 50+ | $0.019 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCESL25V106M5X5.2
Newark Part No.39T1376
Product RangeMCESL Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance10µF
Voltage(DC)25V
ESR-
Lifetime @ Temperature1000 hours @ 85°C
PolarityPolar
Product RangeMCESL Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter5mm
Product Length-
Product Width-
Product Height5.3mm
Ripple Current27mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Alternatives for MCESL25V106M5X5.2
3 Products Found
Product Overview
- Surface mount aluminium electrolytic capacitors
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
25V
Lifetime @ Temperature
1000 hours @ 85°C
Product Range
MCESL Series
Capacitor Terminals
Solder
Product Length
-
Product Height
5.3mm
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Capacitance
10µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
5mm
Product Width
-
Ripple Current
27mA
Operating Temperature Max
85°C
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate