Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Quantity | Price |
---|---|
1+ | $62.540 |
25+ | $58.370 |
50+ | $55.130 |
100+ | $53.740 |
250+ | $52.350 |
Price for:Each
Minimum: 1
Multiple: 1
$62.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCEUC2-25-4P
Newark Part No.49AC8187
Technical Datasheet
Load Current Inductive9A
Relay MountingDIN Rail
Operating Voltage400VAC
Contact Configuration4PST-NO
No. of Poles4 Pole
Switching Power AC34kW
Switching Current AC125A
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom-
Switching Power AC116kW
Load Current Resistive25A
Switching Current AC39A
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Load Current Inductive
9A
Operating Voltage
400VAC
No. of Poles
4 Pole
Switching Current AC1
25A
Coil Voltage VDC Nom
-
Load Current Resistive
25A
Product Range
-
Relay Mounting
DIN Rail
Contact Configuration
4PST-NO
Switching Power AC3
4kW
Coil Voltage VAC Nom
230V
Switching Power AC1
16kW
Switching Current AC3
9A
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate