Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFRFT-VR0R0
Newark Part No.27W0922
Product RangeCSR Series
Technical Datasheet
250 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.006 |
| 10+ | $0.006 |
| 25+ | $0.006 |
| 50+ | $0.006 |
| 100+ | $0.006 |
| 500+ | $0.006 |
| 1000+ | $0.006 |
| 5000+ | $0.006 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFRFT-VR0R0
Newark Part No.27W0922
Product RangeCSR Series
Technical Datasheet
Resistor Case / PackageMELF 0204 [3715 Metric]
Resistor TechnologyMetal Film
Power Rating250mW
Current Rating2A
Resistor MountingSurface Mount Device
Product RangeCSR Series
Product Length3.5mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Surface mount metal film precision resistors
- Tight tolerance values
- High power rating
- Extremely low TCR
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistor Case / Package
MELF 0204 [3715 Metric]
Power Rating
250mW
Resistor Mounting
Surface Mount Device
Product Length
3.5mm
Product Height
-
Operating Temperature Max
155°C
Resistor Technology
Metal Film
Current Rating
2A
Product Range
CSR Series
Product Width
-
Operating Temperature Min
-55°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate