Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT-27T-4.2A1-126
Newark Part No.25R0954
Technical Datasheet
1,210 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.926 |
10+ | $0.574 |
100+ | $0.478 |
500+ | $0.340 |
1000+ | $0.309 |
5000+ | $0.264 |
10000+ | $0.234 |
25000+ | $0.223 |
Price for:Each
Minimum: 1
Multiple: 1
$0.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT-27T-4.2A1-126
Newark Part No.25R0954
Technical Datasheet
Transducer FunctionDiaphragm
Element TypePiezo
Resonant Frequency4.2kHz
Resonant Resistance500ohm
Capacitance0.02µF
External Diameter27mm
External Height0.53mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transducer Function
Diaphragm
Resonant Frequency
4.2kHz
Capacitance
0.02µF
External Height
0.53mm
SVHC
No SVHC (17-Jan-2023)
Element Type
Piezo
Resonant Resistance
500ohm
External Diameter
27mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate