Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFU5472Z5
Newark Part No.97K4393
Product RangeMCFU Series
Technical Datasheet
12,710 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.170 |
| 50+ | $0.111 |
| 100+ | $0.080 |
| 250+ | $0.067 |
| 500+ | $0.058 |
| 1000+ | $0.038 |
Price for:Each
Minimum: 10
Multiple: 10
$1.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFU5472Z5
Newark Part No.97K4393
Product RangeMCFU Series
Technical Datasheet
Capacitance4700pF
Voltage(DC)50V
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicZ5V
Lead Spacing2.5mm
Capacitor TerminalsRadial Leaded
Product RangeMCFU Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4700pF
Capacitance Tolerance
-20%, +80%
Lead Spacing
2.5mm
Product Range
MCFU Series
Operating Temperature Max
85°C
Voltage(DC)
50V
Dielectric Characteristic
Z5V
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability