Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCG1910
Newark Part No.11N5437
Product RangeFR ABS
Technical Datasheet
115 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.060 |
| 5+ | $7.580 |
| 10+ | $7.140 |
Price for:Each
Minimum: 1
Multiple: 1
$8.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCG1910
Newark Part No.11N5437
Product RangeFR ABS
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric32mm
External Width - Metric115mm
External Depth - Metric83mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.26"
External Width - Imperial4.53"
External Depth - Imperial3.27"
Product RangeFR ABS
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCG1910 is a black large Multipurpose/Utility Enclosure made of flame-retardant ABS (acrylonitrile butadiene styrene). Ideally design for electronic product use.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Consumer Electronics
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
32mm
External Depth - Metric
83mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.53"
Product Range
FR ABS
Enclosure Material
ABS
External Width - Metric
115mm
IP Rating
-
Body Color
Black
External Height - Imperial
1.26"
External Depth - Imperial
3.27"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate