Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCG418ES30DCW
Newark Part No.78T6971
Technical Datasheet
Lamp StyleClear Capsule
Lamp Base TypeG4
LED ColorGreen
CCT-
Dimmable-
Beam Angle360°
Equivalent Wattage-
Luminous Flux-
Power Rating3.2W
Supply Voltage30V
Energy Rating-
External Length-
External Diameter-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Lamp Style
Clear Capsule
LED Color
Green
Dimmable
-
Equivalent Wattage
-
Power Rating
3.2W
Energy Rating
-
External Diameter
-
SVHC
No SVHC (17-Jan-2023)
Lamp Base Type
G4
CCT
-
Beam Angle
360°
Luminous Flux
-
Supply Voltage
30V
External Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate