Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHRA-S-DC5V-C
Newark Part No.97K1552
Product RangeHRA
Technical Datasheet
868 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.490 |
100+ | $2.850 |
250+ | $2.640 |
500+ | $2.430 |
1000+ | $2.290 |
Price for:Each
Minimum: 1
Multiple: 1
$3.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHRA-S-DC5V-C
Newark Part No.97K1552
Product RangeHRA
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationSPDT
Contact Current1A
Product RangeHRA
Relay MountingThrough Hole
Coil Type-
Relay TerminalsSolder
Contact Voltage VAC120V
Contact Voltage VDC24V
Contact MaterialSilver Alloy
Coil Resistance55ohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HRA-S-DC5V-C is a Signal Micro miniature Relay with plastic sealed enclosure, SPDT AuAg overlay silver alloy contact, solder through hole terminals and 55Ω coil resistance. This HRA-series 1-form-C relay features small size and light weight.
- 450mW High sensitive coil power
- 100000 operations Electrical life
- 6ms Operate and 4ms release maximum time
- -25 to 70°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Coil Voltage
5VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
24V
Coil Resistance
55ohm
Contact Configuration
SPDT
Product Range
HRA
Coil Type
-
Contact Voltage VAC
120V
Contact Material
Silver Alloy
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MCHRA-S-DC5V-C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate