Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHVR02FTFY1304
Newark Part No.
Full Reel46AC9959
Re-Reel50AC5598
Cut Tape50AC5598
Product RangeMP HVR Series
Your Part Number
14,445 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.049 | $0.49 |
| Total Price | $0.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.049 |
| 250+ | $0.038 |
| 500+ | $0.034 |
| 1000+ | $0.031 |
| 5000+ | $0.028 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.028 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHVR02FTFY1304
Newark Part No.
Full Reel46AC9959
Re-Reel50AC5598
Cut Tape50AC5598
Product RangeMP HVR Series
Technical Datasheet
Resistance1.3Mohm
Resistance Tolerance± 1%
Power Rating62.5mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeMP HVR Series
Temperature Coefficient± 200ppm/°C
Voltage Rating100V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1.3Mohm
Power Rating
62.5mW
Resistor Technology
Thick Film
Product Range
MP HVR Series
Voltage Rating
100V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 200ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for MCHVR02FTFY1304
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
