New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Transducers
                      4. Acoustic Components
                      5. Microphones
                      Print Page

                      MCKPCM-40H15P-40DB-4798

                      Microphone, Omnidirectional, 100 Hz to 16 kHz, 2 V to 10 V, -40 dB

                      MULTICOMP PRO MCKPCM-40H15P-40DB-4798
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMCKPCM-40H15P-40DB-4798
                      Newark Part No.25R0605
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,245 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$0.255
                      10+$0.255
                      100+$0.255
                      500+$0.255
                      1000+$0.255
                      5000+$0.255
                      10000+$0.255
                      25000+$0.255
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.26
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMCKPCM-40H15P-40DB-4798
                      Newark Part No.25R0605
                      Technical Datasheet

                      Data Sheet

                      Transducer FunctionMicrophone
                      Microphone TypeECM
                      Frequency Response Min100Hz
                      DirectivityOmnidirectional
                      Frequency Response Max16kHz
                      Signal to Noise Ratio (SNR)60dB
                      Acoustic Overload Point (AOP)-
                      Supply Voltage Min2V
                      Supply Voltage Max10V
                      Drain Current Max-
                      Sensitivity (dB)-40dB
                      Impedance-
                      Output Impedance-
                      Sensor Case / PackageRadial Leaded
                      No. of Pins2Pins
                      IP Rating-
                      Qualification-
                      Product Range-
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The MCKPCM-40H15P-40DB-4798 is an Omnidirectional Microphone with AL shell.

                      • ≥60dB SNR
                      • 0.5A Maximum current consumption
                      • -25 to +55°C Operating temperature range
                      • Multicomp Pro products are rated 4.6 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Applications

                      Audio

                      Technical Specifications

                      Transducer Function

                      Microphone

                      Frequency Response Min

                      100Hz

                      Frequency Response Max

                      16kHz

                      Acoustic Overload Point (AOP)

                      -

                      Supply Voltage Max

                      10V

                      Sensitivity (dB)

                      -40dB

                      Output Impedance

                      -

                      No. of Pins

                      2Pins

                      Qualification

                      -

                      SVHC

                      No SVHC (17-Jan-2023)

                      Microphone Type

                      ECM

                      Directivity

                      Omnidirectional

                      Signal to Noise Ratio (SNR)

                      60dB

                      Supply Voltage Min

                      2V

                      Drain Current Max

                      -

                      Impedance

                      -

                      Sensor Case / Package

                      Radial Leaded

                      IP Rating

                      -

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.