Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPCM-60H27P-40DB-4804
Newark Part No.25R0611
Technical Datasheet
1,598 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.445 |
10+ | $0.445 |
100+ | $0.444 |
500+ | $0.444 |
1000+ | $0.444 |
5000+ | $0.407 |
10000+ | $0.407 |
25000+ | $0.407 |
Price for:Each
Minimum: 1
Multiple: 1
$0.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPCM-60H27P-40DB-4804
Newark Part No.25R0611
Technical Datasheet
Transducer FunctionMicrophone
Microphone TypeECM
Frequency Response Min100Hz
DirectivityOmnidirectional
Signal to Noise Ratio (SNR)60dB
Frequency Response Max16kHz
Acoustic Overload Point (AOP)-
Supply Voltage Min2V
Supply Voltage Max10V
Drain Current Max-
Sensitivity (dB)-40dB
Output Impedance-
Impedance-
Sensor Case / PackageRadial Leaded
No. of Pins2Pins
IP Rating-
Qualification-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Transducer Function
Microphone
Frequency Response Min
100Hz
Signal to Noise Ratio (SNR)
60dB
Acoustic Overload Point (AOP)
-
Supply Voltage Max
10V
Sensitivity (dB)
-40dB
Impedance
-
No. of Pins
2Pins
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Microphone Type
ECM
Directivity
Omnidirectional
Frequency Response Max
16kHz
Supply Voltage Min
2V
Drain Current Max
-
Output Impedance
-
Sensor Case / Package
Radial Leaded
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate