Print Page
Image is for illustrative purposes only. Please refer to product description.
8,336 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.500 |
25+ | $1.420 |
50+ | $1.360 |
100+ | $1.310 |
250+ | $1.280 |
Price for:Each
Minimum: 1
Multiple: 1
$1.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPI-G1410B
Newark Part No.15AJ6648
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Supply Voltage Min1.5V
Sound Pressure Level (SPL)85dB
Supply Voltage Max16V
Resonant Frequency4.3kHz
Operating Current Max8mA
Transducer MountingThrough Hole
Drive Circuit-
Sound Level Distance100mm
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range1.5VDC to 16VDC
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
MCKPI-G1410B is a black PBT continuous tone piezo buzzer.
- Ø14mm out-diameter, 8.3mm height
- Maximum input voltage range from 1.5VDC to 16VDC
- ≥85dB at 12VDC/10CM sound pressure level
- 4.3 ±0.5KHz resonant frequency
- 8mA at 12VDC max rated current
- Continuous tone nature
- Operating temperature range from -20°C to +80°C
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
1.5V
Supply Voltage Max
16V
Operating Current Max
8mA
Drive Circuit
-
Capacitance
-
IP Rating
-
Operating Voltage Range
1.5VDC to 16VDC
Operating Temperature Max
80°C
SVHC
No SVHC (17-Jan-2023)
Tones
Continuous
Sound Pressure Level (SPL)
85dB
Resonant Frequency
4.3kHz
Transducer Mounting
Through Hole
Sound Level Distance
100mm
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate