Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPI-G2313L-3967
Newark Part No.25R0635
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPI-G2313L-3967
Newark Part No.25R0635
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min8V
TonesContinuous
Sound Pressure Level (SPL)88dB
Resonant Frequency3.3kHz
Supply Voltage Max15V
Operating Current Max15mA
Transducer MountingPanel Mount
Drive Circuit-
Capacitance-
Sound Level Distance300mm
Lead Wire28AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range8VDC to 15VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Resonant Frequency
3.3kHz
Operating Current Max
15mA
Drive Circuit
-
Sound Level Distance
300mm
IP Rating
-
Operating Voltage Range
8VDC to 15VDC
Operating Temperature Max
60°C
SVHC
No SVHC (17-Jan-2023)
Supply Voltage Min
8V
Sound Pressure Level (SPL)
88dB
Supply Voltage Max
15V
Transducer Mounting
Panel Mount
Capacitance
-
Lead Wire
28AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate