Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKSJ100D100-L
Newark Part No.24AC9521
Product RangeMCKSJ Series
Your Part Number
39 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $183.790 |
| 25+ | $174.490 |
| 50+ | $166.430 |
| 100+ | $157.750 |
| 500+ | $150.010 |
| 1000+ | $140.710 |
| 2500+ | $132.030 |
Price for:Each
Minimum: 1
Multiple: 1
$183.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKSJ100D100-L
Newark Part No.24AC9521
Product RangeMCKSJ Series
Technical Datasheet
Contact Configuration-
Load Current100A
Operating Voltage Max100VDC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min0V
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeMCKSJ Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Contact Configuration
-
Operating Voltage Max
100VDC
Relay Terminals
Screw
Operating Voltage Min
0V
Control Voltage Max
32VDC
SVHC
No SVHC (25-Jun-2025)
Load Current
100A
Relay Mounting
Panel Mount
Switching Mode
-
Control Voltage Min
4VDC
Product Range
MCKSJ Series
Technical Docs (1)
Alternatives for MCKSJ100D100-L
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
