Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMR08X000 PTL
Newark Part No.86T3732
Product RangeMCMR Series
Technical Datasheet
1,700 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.001 |
| 10+ | $0.001 |
| 25+ | $0.001 |
| 50+ | $0.001 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMR08X000 PTL
Newark Part No.86T3732
Product RangeMCMR Series
Technical Datasheet
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Power Rating125mW
Current Rating1.5A
Resistor MountingSurface Mount Device
Product RangeMCMR Series
Product Length2.01mm
Product Width1.25mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (15-Jan-2019)
Alternatives for MCMR08X000 PTL
2 Products Found
Product Overview
MCMR08X000 PTL is a zero ohm resistor designed as a jumper in a compact 0805 package. It features a power rating of 125mW and can handle currents up to 1.5A. This thick film resistor is ideal for surface mount applications, providing reliable connectivity in a variety of electronic circuits with a voltage rating of 150V.
- Acts as a jumper, enabling flexible routing in PCB designs
- 0805 package allows for efficient use of space on circuit boards
- Suitable for applications requiring reliable performance
- Capable of handling up to 1.5A, providing flexibility in circuit designs
- Offers stability and durability, ensuring long-term reliability in electronic applications
Technical Specifications
Resistor Case / Package
0805 [2012 Metric]
Power Rating
125mW
Resistor Mounting
Surface Mount Device
Product Length
2.01mm
Product Height
0.5mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
1.5A
Product Range
MCMR Series
Product Width
1.25mm
Operating Temperature Min
-55°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate