Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCNDS-02V
Newark Part No.57AC7057
Product RangeMCNDS-xxV
Your Part Number
33,501 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 25+ | $1.090 |
| 50+ | $0.966 |
| 100+ | $0.904 |
Price for:Each
Minimum: 1
Multiple: 1
$1.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCNDS-02V
Newark Part No.57AC7057
Product RangeMCNDS-xxV
Technical Datasheet
No. of Circuits2Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPST-NO
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeMCNDS-xxV
Switch TypeDIP
SVHCNo SVHC (04-Feb-2026)
Product Overview
MCNDS-02V is a 2-circuit DIP/SIP switch designed for precise circuit selection and configuration in electronic applications. Featuring a slide actuator and SPST-NO (Single Pole Single Throw - Normally Open) contacts, this through-hole switch operates at 24V and 25mA, making it ideal for logic programming, address selection, and function settings in embedded systems and industrial controls.
- 2-circuit DIP/SIP switch – enables easy circuit selection
- Slide actuator – provides reliable manual operation
- SPST-NO configuration – simple on/off functionality
- Rated for 24V, 25mA – suitable for low-power applications
- Through-hole mounting – ensures secure PCB integration
Technical Specifications
No. of Circuits
2Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
24V
Product Range
MCNDS-xxV
SVHC
No SVHC (04-Feb-2026)
Switch Actuator Style
Slide
Contact Configuration
SPST-NO
Contact Current DC Max
25mA
Switch Type
DIP
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
