Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCNDS-06V
Newark Part No.57AC7059
Product RangeMCNDS-xxV
Your Part Number
7,723 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 25+ | $1.400 |
| 50+ | $1.250 |
| 100+ | $1.170 |
Price for:Each
Minimum: 1
Multiple: 1
$1.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCNDS-06V
Newark Part No.57AC7059
Product RangeMCNDS-xxV
Technical Datasheet
No. of Circuits6Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPST-NO
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeMCNDS-xxV
Switch TypeDIP
SVHCNo SVHC (04-Feb-2026)
Product Overview
MCNDS-06V is a slide DIP switch with 6 ways and SPST configuration, ideal for custom circuit control. It features a compact design with a standard pitch, ensuring easy integration into PCBs. The switch offers reliable performance, suitable for various electronic applications requiring precise on/off control.
- 6 Way, SPST slide DIP switch for circuit configuration
- Compact design with standard PCB pitch for easy mounting
- Reliable on/off control for custom electronic setups
- Durable construction for long-term performance
- Ideal for prototyping and configurable circuit applications
Technical Specifications
No. of Circuits
6Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
24V
Product Range
MCNDS-xxV
SVHC
No SVHC (04-Feb-2026)
Switch Actuator Style
Slide
Contact Configuration
SPST-NO
Contact Current DC Max
25mA
Switch Type
DIP
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
