Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
1+ | $124.160 |
25+ | $119.500 |
50+ | $116.910 |
100+ | $113.810 |
250+ | $110.700 |
Price for:Each
Minimum: 1
Multiple: 1
$124.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCP00100
Newark Part No.29AK0776
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial1.03"
I.D. Supplied - Metric26mm
Shrink Tubing / Boot ColourPurple
Length - Imperial164ft
Length - Metric50m
I.D. Recovered Max - Imperial0.5"
I.D. Recovered Max - Metric12.5mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product Range-
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
26mm
Length - Imperial
164ft
I.D. Recovered Max - Imperial
0.5"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
1.03"
Shrink Tubing / Boot Colour
Purple
Length - Metric
50m
I.D. Recovered Max - Metric
12.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate