Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.130 |
| 5+ | $4.130 |
| 10+ | $4.130 |
Product Information
Product Overview
This mat has been meticulously designed to offer a dependable and long-lasting solution for your cutting requirements. Featuring a unique construction with a 3-layer PVC mat in a sandwich structure, these cutting mats are highly resistant to cracking and warping, maintaining their integrity over time. The non-slip surface of the base is crafted to securely hold your paper, preventing blade slippage and cutting errors. This not only enhances precision but also ensures a safer and more efficient cutting experience. Moreover, utilizing this mat not only enhances your project outcomes but also extends the lifespan of your cutting blades. Engineered specifically to safeguard the sharpness of your blades, these mats prove to be a wise investment for both hobbyists and professionals alike. Achieve accurate and clean cuts effortlessly while ensuring the longevity of your cutting tools.
- Size is A4, 300mm × 200mm
Technical Specifications
Cutting Mat
To Be Advised
Prototyping Boards
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate