Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPAS6B2M1CE5
Newark Part No.12P7702
Product RangePAS6
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $5.450 |
10+ | $4.840 |
25+ | $4.380 |
Price for:Each
Minimum: 1
Multiple: 1
$5.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPAS6B2M1CE5
Newark Part No.12P7702
Product RangePAS6
Technical Datasheet
Product RangePAS6
Panel Cutout Diameter13.6mm
Contact Voltage AC Nom125V
Contact ConfigurationSPST
Contact Voltage DC Nom50V
Switch OperationOff-(On)
Contact Current Max400mA
Pushbutton Actuator StyleRound
Actuator / Cap ColourYellow
Contact Current AC Max400mA
Contact Voltage VAC32V
Contact Current DC Max100mA
Contact Voltage VDC50V
IP RatingIP67
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCLead (21-Jan-2025)
Product Overview
The MCPAS6B2M1CE5 is a single-pole single-throw (SPST) yellow-cap Pushbutton Switch with solder terminal, threaded bushing and OFF-Momentary function. The MCPAS6 series switch has gold over silver contact and epoxy seal.
- Flat plunger top allowing marking
- Anti-rotation bushing
- 50mΩ Maximum initial contact resistance
- 2 to 5N Operating force
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
PAS6
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
50V
Contact Current Max
400mA
Actuator / Cap Colour
Yellow
Contact Voltage VAC
32V
Contact Voltage VDC
50V
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
13.6mm
Contact Configuration
SPST
Switch Operation
Off-(On)
Pushbutton Actuator Style
Round
Contact Current AC Max
400mA
Contact Current DC Max
100mA
IP Rating
IP67
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for MCPAS6B2M1CE5
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate