Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPLS-041-A-3
Newark Part No.51R6772
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.750 |
| 100+ | $5.350 |
| 250+ | $5.030 |
| 500+ | $4.900 |
| 1000+ | $4.750 |
Price for:Each
Minimum: 1
Multiple: 1
$5.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPLS-041-A-3
Newark Part No.51R6772
Technical Datasheet
Level Switch TypeFloat Switch
Media Type-
Process Connection Type-
Operating Pressure Max-
Housing MaterialPP (Polypropylene)
Switch OutputSPST-NO
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Level Switch Type
Float Switch
Process Connection Type
-
Housing Material
PP (Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
80°C
SVHC
No SVHC (21-Jan-2025)
Media Type
-
Operating Pressure Max
-
Switch Output
SPST-NO
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate