Print Page
Image is for illustrative purposes only. Please refer to product description.

14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $62.040 |
| 100+ | $57.610 |
| 250+ | $54.070 |
| 500+ | $52.510 |
| 1000+ | $50.960 |
Price for:Each
Minimum: 1
Multiple: 1
$62.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPLS-045A-3VAI
Newark Part No.51R6773
Technical Datasheet
Level Switch TypeFloat Switch
Media Type-
Process Connection Type-
Operating Pressure Max-
Housing MaterialStainless Steel
Switch OutputSPST-NO
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Level Switch Type
Float Switch
Process Connection Type
-
Housing Material
Stainless Steel
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Media Type
-
Operating Pressure Max
-
Switch Output
SPST-NO
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
