Print Page
Image is for illustrative purposes only. Please refer to product description.
124,345 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.806 |
| 25+ | $0.709 |
| 50+ | $0.635 |
| 100+ | $0.595 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPTF-V
Newark Part No.31M5586
Technical Datasheet
Switch TerminalsSolder
Product Range-
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Contact Current Max50mA
Actuator StyleRectangular Button
Contact Voltage DC Nom12V
Actuating Force220gf
Operating Force220gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)4.7mm x 3.5mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCTo Be Advised
Product Overview
The MCPTF-V is a SMD micro-miniature Tactile Switch with flat terminal type. It is made of nylon high temperature thermoplastic base and LCP high-temperature thermoplastic stem with stainless steel cover.
- SPST Contact Configuration
- Side/Vertical Push Switch
- Silver-plated Brass Terminal
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Motor Drive & Control
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Side Actuated
Contact Current Max
50mA
Contact Voltage DC Nom
12V
Operating Force
220gf
Switch Dimensions (L x W)
4.7mm x 3.5mm
IP Rating
-
SVHC
To Be Advised
Product Range
-
Switch Mounting
Surface Mount
Actuator Style
Rectangular Button
Actuating Force
220gf
Contact Rating
50mA at 12VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability