Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCR13-527D2L-02
Newark Part No.69AC3105
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.130 |
| 10+ | $5.740 |
| 25+ | $5.420 |
Price for:Each
Minimum: 1
Multiple: 1
$6.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCR13-527D2L-02
Newark Part No.69AC3105
Technical Datasheet
Product Range-
Pushbutton Switch TypeStandard
Panel Cutout Diameter20.2mm
Contact ConfigurationSPST
Switch OperationOn-Off
Contact Current Max20A
Pushbutton Actuator StyleRound
Actuator / Cap Colour-
Contact Voltage DC Nom12V
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max20A
Contact Voltage VDC12V
IP Rating-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColorRed
Panel Cutout (H x W)-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
-
Panel Cutout Diameter
20.2mm
Switch Operation
On-Off
Pushbutton Actuator Style
Round
Contact Voltage DC Nom
12V
Contact Voltage VAC
-
Contact Voltage VDC
12V
IP Rating
-
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Pushbutton Switch Type
Standard
Contact Configuration
SPST
Contact Current Max
20A
Actuator / Cap Colour
-
Contact Current AC Max
-
Contact Current DC Max
20A
IP Rating
-
Switch Mounting
Panel Mount
Illumination Color
Red
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate