Print Page
Image is for illustrative purposes only. Please refer to product description.
89 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.876 |
5+ | $0.876 |
10+ | $0.876 |
Price for:Each
Minimum: 1
Multiple: 1
$0.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRH3135
Newark Part No.74M3038
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric119.9mm
External Width - Metric70mm
External Depth - Metric25mm
IP Rating-
IP Rating-
Body ColorGrey
NEMA Rating-
External Height - Imperial4.7"
External Width - Imperial2.82"
External Depth - Imperial0.98"
Product Range-
Product Overview
The MCRH3135 is a light gray Hand Held Enclosure with removable panel. The 152-0394 (Order code) enclosure is made of flame retarded ABS.
- Lap joint construction
- Complete with removable front panel
- Fixing screws and PCB mounting screw are supplied
- UL94HB Flammability rating
- IP65 Protection rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
119.9mm
External Depth - Metric
25mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.82"
Product Range
-
Enclosure Material
ABS
External Width - Metric
70mm
IP Rating
-
Body Color
Grey
External Height - Imperial
4.7"
External Depth - Imperial
0.98"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate