Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $25.430 |
5+ | $23.930 |
10+ | $22.560 |
Price for:Each
Minimum: 1
Multiple: 1
$25.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRH3185
Newark Part No.74M3040
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric185mm
External Width - Metric135mm
External Depth - Metric40mm
IP Rating-
IP Rating-
Body ColorGrey
NEMA Rating-
External Height - Imperial7.28"
External Width - Imperial5.31"
External Depth - Imperial1.57"
Product Range-
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
185mm
External Depth - Metric
40mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
5.31"
Product Range
-
Enclosure Material
ABS
External Width - Metric
135mm
IP Rating
-
Body Color
Grey
External Height - Imperial
7.28"
External Depth - Imperial
1.57"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for MCRH3185
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate