Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $25.480 |
5+ | $23.970 |
10+ | $22.600 |
Price for:Each
Minimum: 1
Multiple: 1
$25.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRL6655
Newark Part No.03P2274
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric200mm
External Width - Metric150mm
External Depth - Metric70mm
IP RatingIP54
Body ColorGray
NEMA Rating-
External Height - Imperial7.87"
External Width - Imperial5.91"
External Depth - Imperial2.76"
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The MCRL6655 is a grey Enclosure made of ABS (acrylonitrile butadiene styrene). This enclosure is designed to house PC boards for handheld use or wall mount. Moulded in light grey, general-purpose ABS plastic with a light texture, two part construction. Both halves include smooth recessed area for membrane, label or silkscreen.
- PC board standoffs are moulded into both halves of the enclosure
- IP54 Protection rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
200mm
External Depth - Metric
70mm
Body Color
Gray
External Height - Imperial
7.87"
External Depth - Imperial
2.76"
SVHC
No SVHC (10-Jun-2022)
Enclosure Material
ABS
External Width - Metric
150mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
5.91"
Product Range
-
Technical Docs (3)
Alternatives for MCRL6655
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate