Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $18.090 |
5+ | $17.020 |
10+ | $16.050 |
Price for:Each
Minimum: 1
Multiple: 1
$18.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRM2055S
Newark Part No.74M3047
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric30.5mm
External Width - Metric140mm
External Depth - Metric190mm
IP RatingIP43
IP RatingIP43
Body ColorGrey
NEMA Rating-
External Height - Imperial1.201"
External Width - Imperial5.51"
External Depth - Imperial7.48"
Product Range-
Product Overview
The MCRM2055S is a Desktop Instrument Case made of resin ABS (acrylonitrile butadiene styrene).
- -40 to 75°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
30.5mm
External Depth - Metric
190mm
IP Rating
IP43
NEMA Rating
-
External Width - Imperial
5.51"
Product Range
-
Enclosure Material
ABS
External Width - Metric
140mm
IP Rating
IP43
Body Color
Grey
External Height - Imperial
1.201"
External Depth - Imperial
7.48"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate