Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRM2AF-16R
Newark Part No.74M3043
Your Part Number
Technical Datasheet
270 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.660 |
| 10+ | $3.250 |
| 25+ | $2.930 |
Price for:Each
Minimum: 1
Multiple: 1
$3.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRM2AF-16R
Newark Part No.74M3043
Technical Datasheet
No. of Switch Positions16 Position
No. of Poles2 Pole
Angle of Throw22.5°
Contact Current AC Max-
Contact Voltage AC Max250V
Product Range-
IlluminationNon Illuminated
Contact Current DC Max100mA
Contact Voltage DC Max50V
SVHCTo Be Advised
Product Overview
The MCRM2AF-16R is a 16-step dual in line SMD Rotary Switch with through-hole terminal and white UL94V-0 LCP thermoplastic recessed actuator. The switch has black UL 94V-0 nylon thermoplastic base/cover, gold plated over nickel solder copper alloy plating and gold plated brass terminal.
- 3 x 2 Terminal
- 200gf.cm Maximum operating force
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
No. of Switch Positions
16 Position
Angle of Throw
22.5°
Contact Voltage AC Max
250V
Illumination
Non Illuminated
Contact Voltage DC Max
50V
No. of Poles
2 Pole
Contact Current AC Max
-
Product Range
-
Contact Current DC Max
100mA
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MCRM2AF-16R
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability