Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRM3AF-16R
Newark Part No.74M3049
Product RangeMCRM
Technical Datasheet
5,935 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.220 |
10+ | $2.830 |
25+ | $2.550 |
Price for:Each
Minimum: 1
Multiple: 1
$3.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRM3AF-16R
Newark Part No.74M3049
Product RangeMCRM
Technical Datasheet
No. of Switch Positions16 Position
No. of Poles3 Pole
Angle of Throw22.5°
Contact Current AC Max-
Contact Voltage AC Max250V
Product RangeMCRM
IlluminationNon Illuminated
Contact Current DC Max25mA
Contact Voltage DC Max50V
SVHCTo Be Advised
Product Overview
The MCRM3AF-16R is a 16-step dual in line SMD Rotary Switch with through-hole terminal and white UL94V-0 LCP thermoplastic recessed actuator. The switch has black UL 94V-0 nylon thermoplastic base/cover, gold plated over nickel solder copper alloy plating and gold plated brass terminal.
- 3 x 3 Terminal
- 200gf.cm Maximum operating force
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
No. of Switch Positions
16 Position
Angle of Throw
22.5°
Contact Voltage AC Max
250V
Illumination
Non Illuminated
Contact Voltage DC Max
50V
No. of Poles
3 Pole
Contact Current AC Max
-
Product Range
MCRM
Contact Current DC Max
25mA
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability