Print Page
Image is for illustrative purposes only. Please refer to product description.
211 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.220 |
5+ | $10.560 |
10+ | $9.960 |
Price for:Each
Minimum: 1
Multiple: 1
$11.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRP1025
Newark Part No.74M3053
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric39.88mm
External Width - Metric60mm
External Depth - Metric40mm
IP RatingIP65
Body ColorGray
NEMA Rating-
External Height - Imperial1.57"
External Width - Imperial2.58"
External Depth - Imperial2.38"
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The MCRP1025 is a grey Weatherproof Enclosure made of ABS (acrylonitrile butadiene styrene). This enclosure comes with 4-stainless fixing screw, 1-ESPDM gasket, 2-PCB mounting screw.
- IP65 Protection rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
39.88mm
External Depth - Metric
40mm
Body Color
Gray
External Height - Imperial
1.57"
External Depth - Imperial
2.38"
SVHC
No SVHC (10-Jun-2022)
Enclosure Material
ABS
External Width - Metric
60mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
2.58"
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate