Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.430 |
| 5+ | $24.570 |
| 10+ | $22.060 |
Price for:Each
Minimum: 1
Multiple: 1
$26.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRP1245
Newark Part No.74M3065
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric75mm
External Width - Metric126mm
External Depth - Metric166mm
IP RatingIP65
IP RatingIP65
Body ColorGrey
NEMA Rating-
External Height - Imperial2.95"
External Width - Imperial4.96"
External Depth - Imperial6.54"
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
75mm
External Depth - Metric
166mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
4.96"
Product Range
-
Enclosure Material
ABS
External Width - Metric
126mm
IP Rating
IP65
Body Color
Grey
External Height - Imperial
2.95"
External Depth - Imperial
6.54"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for MCRP1245
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate